Manufacturer Part #
A20310403
4 Position Single Row Dual Barrier 9.52 mm Pitch 12-22 AWG Barrier Terminal Block
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton A20310403 - Technical Attributes
Attributes Table
| Type: | Barrier Strips |
| Style: | Dual Barrier |
| No of Poles: | 4 |
| Wire Gauge: | AWG 12-22 |
| Termination: | Screw |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$2.81
200
$2.79
300
$2.77
400
$2.76
500+
$2.72
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag