text.skipToContent text.skipToNavigation

Manufacturer Part #

A20730704

7 Position Extended Pin Brass Nickel Plated Terminal Block

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton A20730704 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Barrier
No of Poles: 7
Wire Gauge: AWG 12-22
Termination: Screw
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$574.00
USD
Quantity
Unit Price
100
$5.74
200
$5.71
300
$5.69
400+
$5.67
Product Variant Information section