Manufacturer Part #
A21930307
A2 Series 3 Position Insulator Base Mount Ends Single Row Terminal Block
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton A21930307 - Technical Attributes
Attributes Table
| Type: | Barrier Strips |
| Style: | Barrier |
| No of Poles: | 3 |
| Wire Gauge: | AWG 12-22 |
| Termination: | Screw |
| Contact Material: | ` |
| Material: | Thermoplastic |
| Gender: | Male |
| Color: | Black |
| Operating Temp Range: | -40°C to +105°C |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10
$2.45
30
$2.41
75
$2.38
200
$2.35
400+
$2.29
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Chassis Mount