Manufacturer Part #
CB20221007
CB2000 Series 9.52 mm 8 Position Single Row 12-22 AWG Tri-Barrier Terminal Block
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton CB20221007 - Technical Attributes
Attributes Table
| Type: | Barrier Strips |
| Style: | PCB Through Hole |
| No of Poles: | 8 |
| Wire Gauge: | AWG 12-22 |
| Termination: | Screw |
Features & Applications
The CB20221007 is a Part of CB2000 Series 9.52 mm Pitch 8 Position Single Row Tri-Barrier 12-22 AWG Barrier Terminal Block
Specifications:
- CB2: 30 A, 300 V**
- Center Spacing: 0.375” or 3/8” (9.52mm)
- Wire Range: #12-22 AWG CU
- Screw Size: #6-32 zinc-plated philslot
- Torque Rating: 9 lb-in.
- Base: Standoffs standard for easy flux washing
- Distance Between Barriers: 0.32” (8.1mm)
- Recommended PCB Hole Diameter: 0.076” (1.93mm)
- Operating Temperature: 105°C max -40°C min.
- Molded Material: Black, UL Rated 94V0 Thermoplastic
- Breakdown Voltage: 4100 V
Applications:
- Industrial and environmental controls
- Telecom
- Process logic control (PLC)
- Instrumentation
- Test and measurement
- Security and alarm systems
- Power supplies
- Traffic signals and controls
- Elevators and conveyors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
100
$7.11
200
$7.07
300+
$7.03
Product Variant Information section
Available Packaging
Package Qty:
50 per Box