Manufacturer Part #
TB300-03SP
3 Position Dual Row Dual Barrier 14.28 mm Pitch 8-22 AWG Barrier Terminal Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton TB300-03SP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton TB300-03SP - Technical Attributes
Attributes Table
| Type: | Barrier Strips |
| Style: | Dual Barrier |
| No of Poles: | 3 |
| Wire Gauge: | AWG 10-22 |
| Termination: | Screw |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50
$7.25
100
$7.21
150
$7.19
200
$7.17
250+
$7.12
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag