Manufacturer Part #
TB300-04S2668
4 Pole 2 Row ( 2 x 2) 10 - 22 AWG 8/32 Screw Terminal Block
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:950 per Bag Mounting Method:Chassis Mount |
||||||||||
| Date Code: | 2426 | ||||||||||
Product Specification Section
Eaton TB300-04S2668 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| Style: | PCB Terminal Strip |
| No of Poles: | 4 |
| Wire Gauge: | AWG 10-22 |
| Termination: | Screw |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4
$6.81
15
$6.73
30
$6.69
100
$6.63
200+
$6.56
Product Variant Information section
Available Packaging
Package Qty:
950 per Bag
Mounting Method:
Chassis Mount