Manufacturer Part #
2010-1201
2 Position 20-6 AWG Cage Clamp Terminal Block
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Bag |
||||||||||
| Date Code: | 2540 | ||||||||||
Product Specification Section
WAGO 2010-1201 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| Style: | Rail Mount |
| No of Poles: | 2 |
| Wire Gauge: | AWG 20-6 |
| Termination: | Cage Clamp |
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
25
$3.18
75
$3.13
125
$3.11
250
$3.08
500+
$3.03
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag