Manufacturer Part #
2010-1301
3 Position 20 - 6 AWG Front Entry Through Terminal Block
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Bag |
||||||||||
| Date Code: | 2428 | ||||||||||
Product Specification Section
WAGO 2010-1301 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| Style: | Rail Mount |
| No of Poles: | 3 |
| Wire Gauge: | AWG 6-20 |
| Termination: | Cage Clamp |
Features & Applications
The 2010-1301 is a 3 Position 20 - 6 AWG Through Terminal Block.
Features:
- Current intensity : EN 76 A
- Product group : 22 (TOPJOB S RAIL-MOUNTED TERMINAL BLOCKS)
- Cross section: [mm²] 0.5 - 10 mm²
- Cross section : [AWG] 20 - 6 AWG
- Connection method : CONTACT CAGE CLAMP® CONNECTION
- Pollution degree : 3
- Current intensity : EN 57 A
- Weight : 22.001 g
- Color : gray
- Mounting : TS 35
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
25
$6.02
50
$5.99
100
$5.96
125
$5.95
375+
$5.88
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag