Manufacturer Part #
1-1546111-2
Header Shrouded 12 Position 5.08 mm Pitch Euro Style Terminal Block
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-1546111-2 - Technical Attributes
Attributes Table
| Type: | Euro Style |
| No of Poles: | 12 |
| Termination: | Screw Clamp |
| Style: | Header Shrouded |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
100
$3.25
200
$3.22
300
$3.21
400
$3.19
500+
$3.15
Product Variant Information section
Available Packaging
Package Qty:
100 per Box