Manufacturer Part #
1-282834-0
Eurostyle Terminal Blocks, TERMI-BLOK PCB MOUNT, 90 10P.
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:400 per Box Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-282834-0 - Technical Attributes
Attributes Table
| Type: | Euro Style |
| No of Poles: | 10 |
| No of Rows: | 1 |
| Termination: | Screw |
| Style: | Header |
| Pitch: | 2.54 mm |
| Gender: | Female |
| Color: | Green |
| Contact Plating: | Tin |
| Current Rating: | 10A |
| Voltage Rating: | 150V |
| Operating Temp Range: | -40°C to +110°C |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
400+
$6.69
Product Variant Information section
Available Packaging
Package Qty:
400 per Box
Mounting Method:
PCB Mount