text.skipToContent text.skipToNavigation

Manufacturer Part #

1-796640-2

Plug 12 Position 5 mm Pitch 30-12 AWG Euro Style Terminal Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-796640-2 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 12
Wire Gauge: AWG 30-12
Termination: Screw Clamp
Style: Plug
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,600
Factory Lead Time:
12 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,800.00
USD
Quantity
Unit Price
400+
$7.00
Product Variant Information section