Manufacturer Part #
14120216002000
2 Position Single Row Har-Flexicon 5.00 MTH-2 TB100 BK Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
HARTING 14120216002000 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 2 |
| No of Rows: | 1 |
| Termination: | Solder |
| Style: | Header Shrouded |
| Pitch: | 5 mm |
| Color: | Black |
| Contact Plating: | Tin |
| Current Rating: | 15A |
| Voltage Rating: | 250V |
| Insulation Resistance: | 10GΩ |
| Contact Resistance: | 15mΩ |
| Operating Temp Range: | -40°C to +110°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
25
$0.955
75
$0.935
200
$0.91
400
$0.90
1,250+
$0.86
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag