Manufacturer Part #
14120614002000
6 Position Single Row Har-Flexicon 3.50 MTH-6 TB50 BK Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
HARTING 14120614002000 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 6 |
| No of Rows: | 1 |
| Termination: | Solder |
| Style: | Header Shrouded |
| Pitch: | 3.5 mm |
| Gender: | Male |
| Color: | Black |
| Contact Plating: | Tin |
| Current Rating: | 11A |
| Voltage Rating: | 300V |
| Insulation Resistance: | 10GΩ |
| Contact Resistance: | 15mΩ |
| Operating Temp Range: | -40°C to +110°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
10
$2.68
30
$2.64
75
$2.61
200
$2.57
400+
$2.51
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag