Manufacturer Part #
14121016001000
10 Position Single Row Har-Flexicon 5.00 MTV-10 TB50 BK Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
HARTING 14121016001000 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 10 |
| Termination: | Solder |
| Style: | Header Shrouded |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
10
$3.56
25
$3.52
75
$3.46
150
$3.43
400+
$3.34
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag