Manufacturer Part #
14311216102000
12 Position Single Row 12-30 AWG Har-Flexicon 5.00 FPH-12 B100 GN Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
HARTING 14311216102000 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 12 |
| No of Rows: | 1 |
| Wire Gauge: | AWG 12-30 |
| Termination: | Screwless |
| Style: | Plug |
| Pitch: | 5 mm |
| Gender: | Female |
| Color: | Green |
| Contact Plating: | Tin |
| Current Rating: | 12A |
| Voltage Rating: | 600V |
| Insulation Resistance: | 10GΩ |
| Contact Resistance: | 15mΩ |
| Operating Temp Range: | -40°C to +110°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
4
$7.15
15
$7.07
30
$7.03
100
$6.97
200+
$6.89
Product Variant Information section
Available Packaging
Package Qty:
100 per Box