Manufacturer Part #
1546074-4
Wire to Board 4 Position 5.08 mm Pitch 30-12 AWG Euro Style Terminal Block
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:600 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1546074-4 - Technical Attributes
Attributes Table
| Type: | Euro Style |
| No of Poles: | 5 |
| Wire Gauge: | AWG 30-12 |
| Termination: | Screw Clamp |
| Style: | Wire to Board |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
600
$1.37
1,200+
$1.35
Product Variant Information section
Available Packaging
Package Qty:
600 per Box