text.skipToContent text.skipToNavigation

Manufacturer Part #

231-610/019-000

231 Series 10 Position 28-12 AWG 5 mm/0.197" Pin Spacing Male Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2321
Product Specification Section
WAGO 231-610/019-000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 10
Wire Gauge: AWG 12
Termination: Cage Clamp
Style: Eurostyle
Mounting Method: PCB Mount
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$180.75
USD
Quantity
Unit Price
25
$7.23
50
$7.18
75
$7.16
125
$7.13
250+
$7.07
Product Variant Information section