Manufacturer Part #
25.500.0653.0
6 Pole 5.0mm Pitch without Insulation Plate PCB Terminal Block w/ marking
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Wieland Electric | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Wieland Electric 25.500.0653.0 - Technical Attributes
Attributes Table
| Wire Gauge: | AWG 30-14 |
| Pitch: | 5 mm |
| Color: | Grey |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
50
$1.21
150
$1.19
250
$1.18
750
$1.17
1,250+
$1.15
Product Variant Information section
Available Packaging
Package Qty:
50 per Box