Manufacturer Part #
25.523.0353.0
8235 Series PCB 3 Position 5.08 mm Pitch 12-22 AWG Euro Style Terminal Block
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Wieland Electric | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Wieland Electric 25.523.0353.0 - Technical Attributes
Attributes Table
| Type: | Euro Style |
| No of Poles: | 3 |
| Wire Gauge: | AWG 12-22 |
| Termination: | Cage Clamp |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
50
$0.565
200
$0.55
500
$0.54
1,250
$0.525
2,000+
$0.51
Product Variant Information section
Available Packaging
Package Qty:
50 per Box