text.skipToContent text.skipToNavigation

Manufacturer Part #

30.309

AK130 Series 9 Pole 5 mm Spacing Pluggable Modular Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 30.309 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 9
Termination: Screw
Style: Pluggable
Pitch: 5 mm
Color: Grey
Current Rating: 10A
Voltage Rating: 300V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$84.60
USD
Quantity
Unit Price
30
$2.82
90
$2.78
150
$2.76
300
$2.73
600+
$2.69
Product Variant Information section