text.skipToContent text.skipToNavigation

Manufacturer Part #

721-606/019-000

6 Positions Terminal Block 5mm Pitch

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 721-606/019-000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 6
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$317.50
USD
Quantity
Unit Price
50
$6.35
100
$6.31
150
$6.29
200
$6.28
250+
$6.23
Product Variant Information section