Manufacturer Part #
796949-3
Wire to Board 3 Position 5.08 mm Pitch 30-12 AWG Euro Style Terminal Block
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | 2526 | ||||||||||
Product Specification Section
TE Connectivity 796949-3 - Technical Attributes
Attributes Table
| Type: | Euro Style |
| No of Poles: | 3 |
| Wire Gauge: | AWG 30-12 |
| Termination: | Screw Clamp |
| Style: | Wire to Board |
Features & Applications
The 796949-3 is a Wire to Board 3 Position 5.08 mm Pitch 30-12 AWG Euro Style Terminal Block.
Features:
- Product Type = Connector
- Type of Connector = Wire Receptacle
- Mount Angle = Vertical
- Screw Material = Brass
- Screw Size = M3
- Screw Plating = Nickel
- Side Stackable = No
- Number of Positions = 3
- Screw Flange = Without
- Contact Base Material = Brass
- Contact Plating, Mating Area, Material = Tin
- Housing Color = Black
- Housing Material = Polyamide 6.6 GF
- UL Flammability Rating = UL 94V-0
Pricing Section
Global Stock:
2,134
USA:
2,134
Factory Lead Time:
9 Weeks
Quantity
Unit Price
30
$0.675
100
$0.66
250
$0.645
500
$0.635
1,500+
$0.605
Product Variant Information section
Available Packaging
Package Qty:
1 per Box