text.skipToContent text.skipToNavigation

Manufacturer Part #

A30220307

A3000 Series 3 Position Single Row 12 22 AWG with Steel SEMS & Washer

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton A30220307 - Technical Attributes
Attributes Table
Type: Barrier Strips
No of Poles: 3
Wire Gauge: AWG 12-22
Termination: Screw
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$215.00
USD
Quantity
Unit Price
10
$2.21
30
$2.17
75
$2.15
200
$2.12
400+
$2.07
Product Variant Information section