Manufacturer Part #
AST1350604
Wire-To-Board Terminal Block, 6, 250 V, 24 A, 28 AWG, 14 AWG, 2.5 mm
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | METZ CONNECT | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bulk Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
METZ CONNECT AST1350604 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 4 |
| No of Rows: | 1 |
| Wire Gauge: | AWG 14-28 |
| Termination: | Solder |
| Style: | Eurostyle |
| Pitch: | 5 mm |
| Gender: | Female |
| Color: | Grey |
| Voltage Rating: | 160V |
| Operating Temp Range: | -40°C to +105°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$3.87
200
$3.83
300
$3.81
400
$3.79
500+
$3.75
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Through Hole