Manufacturer Part #
CB30221007
CB3 Series 10 Position Single Row Barrier Terminal Block
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton CB30221007 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 10 |
| Wire Gauge: | AWG 12-22 |
| Termination: | Solder |
| Style: | PCB Terminal Strip |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$7.39
200+
$7.33
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
PCB Mount