text.skipToContent text.skipToNavigation

Manufacturer Part #

EM253509VC

Header 9 Position 5 mm Pitch Euro Style Terminal Block

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton EM253509VC - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 9
Termination: Solder
Style: Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$745.00
USD
Quantity
Unit Price
100
$1.52
200
$1.50
400
$1.49
1,500+
$1.46
Product Variant Information section