text.skipToContent text.skipToNavigation

Manufacturer Part #

EM256508VR

Depluggable 8 Position 5.08 mm Pitch 12-22 AWG Euro Style Terminal Block

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton EM256508VR - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 8
Wire Gauge: AWG 12-22
Termination: Solder
Style: Depluggable
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$326.00
USD
Quantity
Unit Price
100
$3.26
200
$3.23
300
$3.21
400
$3.20
500+
$3.16
Product Variant Information section