text.skipToContent text.skipToNavigation

Manufacturer Part #

EM257502HO

EM2575 Series Pluggable 2 Position 5.08 mm Pitch PCB Mount Terminal Block

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton EM257502HO - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
Termination: Snap-Fit
Style: Eurostyle
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$35.00
USD
Quantity
Unit Price
100
$0.35
300
$0.34
1,000
$0.335
2,000
$0.33
4,000+
$0.32
Product Variant Information section