Manufacturer Part #
EM279513V
Modular 13 Position 5.08 mm Pitch 14-24 AWG Euro Style Terminal Block
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton EM279513V - Technical Attributes
Attributes Table
| Type: | Euro Style |
| No of Poles: | 13 |
| Wire Gauge: | AWG 14-24 |
| Style: | Screwless |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$3.63
200
$3.60
300
$3.58
400
$3.56
500+
$3.52
Product Variant Information section
Available Packaging
Package Qty:
100 per Box