Manufacturer Part #
2004-1207
Conductor Through Treminal Block Suitable For EX E Applications
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:DIN Rail Mount |
||||||||||
| Date Code: | 2425 | ||||||||||
Product Specification Section
WAGO 2004-1207 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 2 |
| Wire Gauge: | AWG 10-14 |
| Termination: | Spring Clamp |
| Material: | Polyamide |
| Color: | Green / Yellow |
| Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
5
$4.48
20
$4.39
50
$4.34
125
$4.28
300+
$4.17
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
DIN Rail Mount