Manufacturer Part #
292303-4
Single Port 4 Position Right Angle Male Receptacle USB 2.0 Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1920 per Tube Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 292303-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
MPQ and Packaging Change
05/23/2024 Details and Download
General Description of ChangesChange from Tube packing to PS so tray packing with packing quantity change.Reason for Changes:The proposed soft tray packing needs to be further strengthened to adopt to variety of harsh storage/transport conditions, presently we are withdrawing the proposed change and continue product packing as per existing practice (PVC tube packing). There is no change in packing quantity (continue as existing). Please note that we are cancelling PCN-24-205083.
Part Status:
Active
Active
TE Connectivity 292303-4 - Technical Attributes
Attributes Table
| Mounting Method: | Surface Mount |
Features & Applications
The 292303-4 is a 4 position 1 port right angle through-hole USB socket connector.
Features:
- Product Type Features:
- Size = Standard
- Series = A
- Gender = Receptacle
- Number of Ports = 1
- Orientation = Right Angle
- Mechanical Attachment:
- Mount Location = Top
- Termination Features:
- Termination Method = Solder
- Tail Length (mm [in]) = 2.84 [0.112]
- Body Features:
- PCB Mount Retention Type = Kinked Leg(s)
- Shell Plating = Bright Tin over Copper
- Assembly Process Feature = Without Pick and Place Cover
- Number of Positions = 4
- Contact Features:
- Contact Termination Type = Through Hole
- Contact Plating, Mating Area, Material = Gold or Gold Flash over Palladium Nickel
- Contact Plating, Mating Area, Thickness (µm [μin]) = 0.762 [30]
- Housing Features:
- Housing Color = Black
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1,920+
$1.21
Product Variant Information section
Available Packaging
Package Qty:
1920 per Tube
Mounting Method:
Surface Mount