text.skipToContent text.skipToNavigation

Manufacturer Part #

5787617-1

4 Position Dual Port Socket Right Angle Type A Through Hole USB

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
TE Connectivity 5787617-1 - Technical Attributes
Attributes Table
Mounting Method: Through Hole
Features & Applications

Overview:

Tyco Electronics is the world’s leading connector manufacturer.  Tyco Electronics USB (Universal Serial Bus) family of connectors is a complete interconnection technology for I/O devices such as keyboards, mice, game port, serial port devices, digital audio, printers, scanners, etc.

The USB system will consists of a single 4-position boardmount receptacle and mating cable mount overmolded plug.  Boardmount receptacles are available in standard, Type B, stacked and side by side configurations adding to the system’s versatility to meet all USB applications.

Series A Receptacle Assemblies are designed for a broad market.  This series consists of Standard A receptacles and plugs, as well as locking versions of the Standard A receptacles and latching versions of the Standard A plugs.  Receptacles are available in surface mount and through hole solder tail configurations with right angle, stacked, flag, edge and vertical mount styles.   Parts are available with USB 2.0 compliance certification numbers as needed.

5787617-1 is a Universal USB Series A right angle dual port 4 positions Receptacle with through-hole termination.

The 5787617-1 Series A female receptacles are available with optional metal-to-metal grounding fingers.

Pricing Section
Global Stock:
30,531
USA:
30,531
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.30
USD
Quantity
Unit Price
10
$2.73
30
$2.69
75
$2.65
200
$2.62
400+
$2.56
Product Variant Information section