text.skipToContent text.skipToNavigation

Manufacturer Part #

AU1FSA-24P(805)

AU1 Series 24 Position USB 3.2 Type C SMT Straight Receptacle Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric AU1FSA-24P(805) - Technical Attributes
Attributes Table
Style: USB Type C
Interface/Version: 3.2
Gender: Male Receptacle
No of Positions: 24
Current Rating: 5A
Voltage Rating: 20V
Color: Natural
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +105°C
Mating Cycles: 10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$522.00
USD
Quantity
Unit Price
200
$2.61
400
$2.59
600
$2.57
800+
$2.55
Product Variant Information section