text.skipToContent text.skipToNavigation

Manufacturer Part #

PX0845/A

4 Position 1 Port USB A type IP68 PCB Direct Mount Panel Mounting Connector

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2201
Product Specification Section
Bulgin PX0845/A - Technical Attributes
Attributes Table
Style: USB Type A
Interface/Version: 2.0
Gender: Female
No of Positions: 4
Current Rating: 1A
Voltage Rating: 30V
Color: Black
Operating Temp Range: 0°C to 70°C
Mating Cycles: 1000
Mounting Method: Panel Mount
Pricing Section
Global Stock:
46
USA:
46
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.58
USD
Quantity
Unit Price
1
$21.58
4
$21.29
15
$21.02
30
$20.88
75+
$20.55
Product Variant Information section