Manufacturer Part #
PXP6042/A
6000 SERIES USB A TYPE CHASSIS CONNECTOR
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bulgin | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bulk Mounting Method:Panel Mount | ||||||||||
| Date Code: | 2147 | ||||||||||
Product Specification Section
Bulgin PXP6042/A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin PXP6042/A - Technical Attributes
Attributes Table
| Style: | A Female to B Female |
| Interface/Version: | 2.0 |
| Gender: | Female |
| No of Positions: | 4 |
| Current Rating: | 1A |
| Voltage Rating: | 30V |
| Color: | Black |
| Operating Temp Range: | 0°C to 70°C |
| Mating Cycles: | 1000 |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$19.04
4
$18.79
15
$18.54
30
$18.42
75+
$18.13
Product Variant Information section
Available Packaging
Package Qty:
50 per Bulk
Mounting Method:
Panel Mount