text.skipToContent text.skipToNavigation

Manufacturer Part #

UE27BC54130

USB-B (USB TYPE-B) USB 2.0 Receptacle 4 Position Right Angle Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Amphenol Communications Solutions UE27BC54130 - Technical Attributes
Attributes Table
Style: USB Type B
Interface/Version: 2.0
Gender: Female
No of Positions: 4
Current Rating: 1.5A
Voltage Rating: 30V
Color: Black
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
20,900
USA:
20,900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$68.50
USD
Quantity
Unit Price
100
$0.685
300
$0.67
500
$0.66
1,500
$0.645
2,500+
$0.63
Product Variant Information section