text.skipToContent text.skipToNavigation

Manufacturer Part #

USB-C31-S-RA-CS2-SMT-BK-T/R

USB TYPE C, Receptacle, right angle, black Adam Tech USB-C31-S-RA-CS2-SMT-BK-T/

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech USB-C31-S-RA-CS2-SMT-BK-T/R - Technical Attributes
Attributes Table
Style: USB Type C
Interface/Version: 3.2
Gender: Receptacle, Female Sockets
No of Positions: 24
Current Rating: 1.25A
Color: Black
Operating Temp Range: -40°C to +85°C
Mating Cycles: 10000
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$952.50
USD
Quantity
Unit Price
750+
$1.27
Product Variant Information section