Manufacturer Part #
USB4151-GF-C
24 Position 48 VDC 240 W 6.25 A USB Type C Vertical USB 3.1 Plug Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | GCT | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:400 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
GCT USB4151-GF-C - Technical Attributes
Attributes Table
| Style: | USB Type C |
| Interface/Version: | 3.2 |
| Gender: | Male Plug |
| No of Positions: | 24 |
| Current Rating: | 6.25A |
| Voltage Rating: | 48V |
| Operating Temp Range: | -40°C to +85°C |
| Rated Power: | 240W |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
400
$1.21
800
$1.20
1,200
$1.19
1,600+
$1.18
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
Surface Mount