text.skipToContent text.skipToNavigation

Manufacturer Part #

USB4220-03-1000-C

USB4220 Series 16 Position USB 2.0 Type C Surface Mount Receptacle Connector

ECAD Model:
Mfr. Name: GCT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
GCT USB4220-03-1000-C - Technical Attributes
Attributes Table
Style: USB Type C
Interface/Version: 2.0
Gender: Female
No of Positions: 16
Current Rating: 250mA
Voltage Rating: 48V
Color: Black
Insulation Resistance: 100MΩ
Operating Temp Range: -25°C to +85°C
Mating Cycles: 20000
Rated Power: 240W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$225.00
USD
Quantity
Unit Price
450
$0.50
900
$0.495
1,350
$0.49
1,800
$0.485
2,250+
$0.475
Product Variant Information section