text.skipToContent text.skipToNavigation

Manufacturer Part #

USB4500-03-0-A

USB Type C Receptacle for USB 2.0, SMT Type Mid Mount, 0.80 mm Offset

ECAD Model:
Mfr. Name: GCT
Standard Pkg:
Product Variant Information section
Date Code: 2133
Product Specification Section
GCT USB4500-03-0-A - Technical Attributes
Attributes Table
Style: USB Type C
Interface/Version: 2.0
Gender: Female
Current Rating: 5A
Voltage Rating: 20V
Insulation Resistance: 100MΩ
Operating Temp Range: -25°C to +85°C
Pricing Section
Global Stock:
1,400
USA:
1,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1400
Multiple Of:
1400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$553.00
USD
Quantity
Unit Price
1,400
$0.395
2,800
$0.39
4,200+
$0.385
Product Variant Information section