text.skipToContent text.skipToNavigation

Manufacturer Part #

USB4525-03-A

USB4525 Series 24 Position Dual Row 20 V 5A Horizontal SMT USB Type C Receptacle

ECAD Model:
Mfr. Name: GCT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
GCT USB4525-03-A - Technical Attributes
Attributes Table
Style: USB Type C
Interface/Version: 2.0
Gender: Female
No of Positions: 24
Current Rating: 5A
Voltage Rating: 20V
Color: Black
Insulation Resistance: 40mΩ
Operating Temp Range: -25°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$522.00
USD
Quantity
Unit Price
900
$0.58
1,800
$0.57
2,700+
$0.56
Product Variant Information section