text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1564416-1

DEUTSCH Heavy Duty Sealed Connector 8 Positon TAB 1.6X0.6,Tab Housing Accessory

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
TE Connectivity 1-1564416-1 - Technical Attributes
Attributes Table
Type: plug
Contact Termination: Crimp Terminal
Color: Black
No of Rows: 2
No of Positions: 8
Operating Temp Range: -40°C to +140°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
1,604
USA:
1,604
On Order:
0
Factory Stock:Factory Stock:
14,767
Factory Lead Time:
27 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$340.00
USD
Quantity
Unit Price
250
$1.36
500
$1.35
1,000
$1.34
1,250+
$1.33
Product Variant Information section