text.skipToContent text.skipToNavigation

Manufacturer Part #

2-2170705-5

Position ZQSFP+ Cage with Heat Sink Press-Fit Through Hole Right Angle Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-2170705-5 - Technical Attributes
Attributes Table
Type: Pluggable PCB Connector
No of Poles: 1
Termination: Snap-Fit
Gender: Male
Contact Plating: Tin
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
288
Factory Lead Time:
14 Weeks
Minimum Order:
144
Multiple Of:
144
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,827.36
USD
Quantity
Unit Price
144+
$12.69
Product Variant Information section