Manufacturer Part #
2213795-2
LUMAWISE S Series ø38.5 x 15.5 mm Light Gray Sealing Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2213795-2 - Technical Attributes
Attributes Table
| Type: | Accessory |
| Accessory Type: | Cover |
| Color: | Grey |
| Material: | Polycarbonate |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Operating Temp Range: | -40°C to +105°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
15
$1.51
30
$1.50
75
$1.48
150
$1.47
300+
$1.43
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk