Manufacturer Part #
LQ104V1LG81
10.4" VGA (640 x 480) 450 nits LVDS Landscape RGB18 LED Backlight No Touch LCD
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sharp | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Box Mounting Method:Screw Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sharp LQ104V1LG81 - Technical Attributes
Attributes Table
| Diagonal Size: | 10.4in |
| Resolution: | 640 x 480 |
| Display Mode: | Transmissive |
| Backlight: | LED |
| Resolution Type: | VGA |
| Technology: | No Touch |
| Viewing Angle: | 160°/145° |
| Operating Temp Range: | -30°C to +80°C |
| Aspect Ratio: | 4:3 |
| Brightness: | 450mcd |
| Active Area: | 211.2 x 158.4 mm |
| Interface Type: | LVDS |
| Response Time: | 5ms |
| Mounting Method: | Screw Mount |
Features & Applications
The LQ104V1LG81 is a 10.4 inch VGA 640 X 480 450 Nits LED Backlight LVDS LCD Module. It is true Industrial Module with 50,000 -hr rated backlight, and Strong 2 rating, built -in backlight driver.
Features:
- Backlight System is LED
- Brightness: 450 nits
- Contrast Ratio: 800:1
- Display Mode: Normally White
- Interface: LVDS: 262,144 colors
- It is VGA type
- Pixel Format: 640 × 480
View the available LQ104V Series of LCD Module
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
20+
$210.15
Product Variant Information section
Available Packaging
Package Qty:
20 per Box
Mounting Method:
Screw Mount