Manufacturer Part #
LQ156T3LW03
15.6" 1366x768 LVDS LED Backlight LCD
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sharp | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sharp LQ156T3LW03 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
DISCONTINUATION <90 DAYS
02/20/2026
Details and Download
Product ID:Industrial Application LCD ModulesDescription:Sharp is discontinuing the part numbers. There are no direct replacements for these parts. A Last Time Buy opportunity is being offered. However, a Last Time Buy Forecast is required to ensure quantity to meet Last Time Buy requirements.LTB - 10 April 2026
Part Status:
Active
Active
Sharp LQ156T3LW03 - Technical Attributes
Attributes Table
| Diagonal Size: | 15.6in |
| Resolution: | 1366 × 768 |
| Display Mode: | Transmissive |
| Backlight: | LED |
| Orientation: | Landscape |
| Technology: | No Touch |
| Viewing Angle: | 85°/85°/85°/85° |
| Operating Temp Range: | -20°C to +70°C |
| Aspect Ratio: | 16:9 |
| Brightness: | 400cd/m2 |
| Contrast Ratio: | 1000 |
| Active Area: | 344.232 × 193.536 mm |
| Interface Type: | LVDS |
| Response Time: | 35ms |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
1
$150.06
2
$148.37
4
$146.71
5
$146.17
15+
$142.91
Product Variant Information section
Available Packaging
Package Qty:
10 per Box