Manufacturer Part #
LS013B7DH03
1.3" (128 x 128) Landscape Monochrome SPI No Backlight No Touch TFT LCD
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sharp | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2240 per Box Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sharp LS013B7DH03 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Material Supplier Change
08/21/2024
Details and Download
Due to EOL of materials used, we are changing the glass supplier and (for some models) the thickness of the glass used in the above mentioned products. Current Supplier: AGC 0.7t/0.6t/0.5tNew Supplier: Corning, only 0.5tThis change is planned from December 2024 production onward. (The actual change date can vary depending on glass stock and modules production plan.)
Part Status:
Active
Active
Sharp LS013B7DH03 - Technical Attributes
Attributes Table
| Diagonal Size: | 1.28in |
| Resolution: | 128 x 128 |
| Display Mode: | Transflective |
| Orientation: | Square |
| Viewing Angle: | 60°/120° |
| Operating Temp Range: | -20°C to +70°C |
| Contrast Ratio: | 18 |
| Active Area: | 23.04 x 23.04 mm |
| Interface Type: | Serial |
| Response Time: | 30ms |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
2,240+
$6.23
Product Variant Information section
Available Packaging
Package Qty:
2240 per Box
Mounting Method:
Surface Mount