Manufacturer Part #
LCD-H401M16KR
4 DGT LCD PNL,TN,3.0VREFLECTIVE,HIGH OP TEMP
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumex LCD-H401M16KR - Technical Attributes
Attributes Table
| Format: | 4 x 1 |
| Viewing Area: | 17.92 x 5.28 mm |
| Character Size: | 2.31 x 4.42 mm |
| Color or Monochrome: | Monochrome |
| Polariser Type: | Reflective |
| Operating Temp Range: | -30°C to +80°C |
| Supply Voltage: | 3V |
| Dimension: | 20.32 × 10.16 × 2.8 mm |
| Storage Temperature Range: | -40°C to +85°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.68
2,000
$0.68
3,000+
$0.68
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
Through Hole