Manufacturer Part #
L1C1-4070000000000
LUXEON C Color High Power LED Emitter Neutral White 70 CRI 4000K 100lm Min 350mA
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2448 | ||||||||||
Product Specification Section
Lumileds L1C1-4070000000000 - Product Specification
Lumileds L1C1-4070000000000 - Technical Attributes
Attributes Table
| Application: | Architectural/Entertainment/Specialty Lighting |
| Family: | LUXEON C Color |
| Type of White: | Neutral |
| Color: | White |
| CRI: | 70 |
| CCT: | 4000K |
| Flux: | 116lm |
| Test Current: | 350mA |
| Forward (Drive) Current: | 1225mA |
| Forward Voltage: | 2.75V |
| Viewing Angle: | 150° |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000+
$0.83
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount