text.skipToContent text.skipToNavigation

Manufacturer Part #

L1MX-407012V500000

LUXEON MX High Power LED Emitter Neutral White 4000K 70 CRI 12V 1232lm Typ 5SDCM

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
Lumileds L1MX-407012V500000 - Technical Attributes
Attributes Table
Application: High Bay/Industrial Lighting/Low Bay/Outdoor/Streetlight
Family: LUXEON MX
Type of White: Neutral
Color: White
CRI: 70
CCT: 4000K
SDCM: 5
Flux: 1232lm
Test Current: 700mA
Forward (Drive) Current: 1500mA
Forward Voltage: 12V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,960.00
USD
Quantity
Unit Price
500+
$3.92
Product Variant Information section